895-070-558-512

Heilind Number:EDA895-070-558-512
Manufacturer:EDAC
Manufacturer Number:895-070-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-558-512

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Crafted with precision, it features 70 positions across 2 rows, ensuring seamless data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting performance even in challenging environments. Copper alloy contacts provide reliable conductivity, with an amperage rating of 3A. With a pitch of .1 inch and row spacing of .2 inch, it's designed for optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component.