895-070-558-804

Heilind Number:EDA895-070-558-804
Manufacturer:EDAC
Manufacturer Number:895-070-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-558-804

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Featuring a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in challenging environments. With two rows, 70 positions, and a pitch of .1 inches, this connector allows for seamless integration between boards. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this high-quality connector for optimal performance.