895-070-559-403

Heilind Number:EDA895-070-559-403
Manufacturer:EDAC
Manufacturer Number:895-070-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-559-403

Detailed Description

Enhance your connectivity solutions with our high-performance right angle board-to-board PCB connector. Designed for seamless integration, this connector features 70 positions with a pitch of .1 inch, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it offers optimal functionality. Perfect for various applications, from consumer electronics to industrial machinery, this connector is a versatile and essential component for your PCB assembly needs. Elevate your connectivity with this top-of-the-line solution.