895-070-559-404

Heilind Number:EDA895-070-559-404
Manufacturer:EDAC
Manufacturer Number:895-070-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-559-404

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Expertly crafted with precision, this connector features 70 positions for seamless data transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures longevity, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers efficient PCB integration. Designed for versatility, it boasts a right-angle mount orientation, perfect for various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and extreme environments. Elevate your connectivity solutions with this high-performance connector, a must-have for any professional setup.