895-070-559-412

Heilind Number:EDA895-070-559-412
Manufacturer:EDAC
Manufacturer Number:895-070-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-559-412

Detailed Description

Enhance your electronic connections with this high-performance right angle board-to-board PCB connector. Featuring a sleek black design, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing for optimal durability. The copper alloy contact material ensures reliable conductivity, while the 70 positions offer ample connectivity. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its compact .1-inch pitch and .2-inch row spacing make it easy to integrate, providing seamless connectivity in your PCB projects. Upgrade your setup with this essential component.