895-070-559-612

Heilind Number:EDA895-070-559-612
Manufacturer:EDAC
Manufacturer Number:895-070-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-559-612

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it boasts 70 positions, ensuring ample connectivity for your electronic devices. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. Featuring a right-angle mount orientation, it offers versatility in installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Each contact is made of durable copper alloy, providing reliable conductivity. Trust in its quality construction for efficient and secure PCB connections. Elevate your electronic projects with this essential component.