895-070-559-802

Heilind Number:EDA895-070-559-802
Manufacturer:EDAC
Manufacturer Number:895-070-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-559-802

Detailed Description

Enhance your device connectivity with this high-performance 70-position board-to-board PCB connector in sleek black. Designed for efficiency, it features a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for seamless integration into your setup. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, making it a must-have in your collection of electronic components. Upgrade your connectivity solutions with ease, ensuring optimal performance every time.