895-070-559-804

Heilind Number:EDA895-070-559-804
Manufacturer:EDAC
Manufacturer Number:895-070-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-559-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance component features a dual-row layout with 70 positions, ensuring optimal signal transmission in your electronic assemblies. Crafted from durable UL 94V-0 Polyphenylene Sulfide, the connector guarantees long-lasting reliability even in harsh operating environments, with an impressive operating temperature range of -40 to 105 °C. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing facilitate easy PCB interconnection. Each contact is meticulously crafted from Copper Alloy, ensuring low impedance and high conductivity for flawless data transfer. Elevate your PCB design with this essential component, perfect for demanding applications in industries like telecommunications, automotive, and consumer electronics. Trust in our connector's quality and performance to meet and exceed your connectivity needs.