895-070-560-201

Heilind Number:EDA895-070-560-201
Manufacturer:EDAC
Manufacturer Number:895-070-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers seamless integration with a two-row configuration and a total of 70 positions for comprehensive connectivity. Crafted with precision, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide and durable contact material in Copper Alloy, ensuring reliable and efficient performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Designed for versatility, it operates at temperatures ranging from -40 to 105 °C, making it suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect solution for your PCB assembly needs. Trust in its straight mount orientation for easy installation, and experience seamless data and power transmission like never before. Elevate your connectivity game with this essential component.