895-070-560-504

Heilind Number:EDA895-070-560-504
Manufacturer:EDAC
Manufacturer Number:895-070-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-560-504

Detailed Description

Upgrade your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it offers a dual-row layout with 70 positions for seamless integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. Crafted with Copper Alloy contacts for optimal conductivity, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your connectivity solutions with this essential component.