895-070-560-802

Heilind Number:EDA895-070-560-802
Manufacturer:EDAC
Manufacturer Number:895-070-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-560-802

Detailed Description

Enhance your connectivity solutions with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row layout and 70 positions, it provides ample room for your PCB connections. The high-quality copper alloy contacts guarantee reliable data transmission. Its compact design, with a pitch of .1 inch and row spacing of .2 inch, allows for efficient PCB stacking. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity game with this essential component.