895-070-560-804

Heilind Number:EDA895-070-560-804
Manufacturer:EDAC
Manufacturer Number:895-070-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-560-804

Detailed Description

Enhance your board-to-board connectivity with our 70-position card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a compact pitch of .1 inches and dual rows for efficient signal transmission, it offers precise alignment and secure mounting on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Elevate your connectivity solutions with this versatile connector, essential for high-speed data transfer and power distribution on your PCB.