895-070-560-807

Heilind Number:EDA895-070-560-807
Manufacturer:EDAC
Manufacturer Number:895-070-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-560-807

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for precision and durability, it features two rows with a total of 70 positions for seamless data transfer. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both safety and style. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal efficiency in your electronic setups. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Upgrade your connectivity solutions with this essential component.