895-070-560-808

Heilind Number:EDA895-070-560-808
Manufacturer:EDAC
Manufacturer Number:895-070-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-070-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-070-560-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge 70-position black card edge connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of contacts and a pitch of .1 inches, it offers high-density connectivity while maintaining ease of use. The copper alloy contact material provides excellent conductivity, while the straight mount orientation allows for simple installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component for efficient and reliable connections.