895-071-520-104

Heilind Number:EDA895-071-520-104
Manufacturer:EDAC
Manufacturer Number:895-071-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 71 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliability in extreme conditions, with an operating temperature range of -40 to 105 °C. The copper alloy contact material offers optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate secure connections. Whether for industrial or commercial applications, this black connector, mounted straight, is the perfect choice for your connectivity needs.