895-071-520-108

Heilind Number:EDA895-071-520-108
Manufacturer:EDAC
Manufacturer Number:895-071-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-520-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 71 positions, allowing for efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers precise and stable connectivity. Its straight mount orientation and row spacing of .2 inch make it easy to install on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the industrial and commercial sectors. Upgrade your PCB assembly with this essential component for seamless data transfer.