895-071-520-402

Heilind Number:EDA895-071-520-402
Manufacturer:EDAC
Manufacturer Number:895-071-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-520-402

Detailed Description

Elevate your circuit connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration on PCBs, this component boasts a high amperage of 3 A, ensuring optimal power delivery. Crafted with precision using UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. With a single row configuration and 71 positions, it offers ample connectivity options for your devices. The copper alloy contact material and .1-inch pitch ensure reliable signal transmission, while the .2-inch row spacing allows for efficient board-to-board connections. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the most challenging environments. Upgrade your projects with this essential component and experience enhanced performance like never before.