895-071-520-404

Heilind Number:EDA895-071-520-404
Manufacturer:EDAC
Manufacturer Number:895-071-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-520-404

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless connectivity, it features 71 positions in a single row with a .1-inch pitch and .2-inch row spacing. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various operating environments. With copper alloy contacts and an amperage of 3 A, it guarantees efficient power transmission. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for a range of applications. Upgrade your PCB connections with this essential component.