895-071-520-602

Heilind Number:EDA895-071-520-602
Manufacturer:EDAC
Manufacturer Number:895-071-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-520-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With a single row design and a pitch of .1 inches, it offers precise and efficient board-to-board connections. The Copper Alloy contacts provide reliable conductivity, while the straight mount orientation facilitates easy installation. Boasting 71 positions and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup with this essential component for seamless electronic integration.