895-071-520-603

Heilind Number:EDA895-071-520-603
Manufacturer:EDAC
Manufacturer Number:895-071-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-520-603

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and a compact pitch of .1 inches, it offers 71 positions for efficient data transmission. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. Whether facing extreme temperatures or demanding environments, rest assured this connector operates reliably between -40 and 105°C. Perfect for a wide range of applications, it ensures seamless and secure PCB connections with a straight mount orientation, making it a must-have component for your electronic projects.