895-071-520-612

Heilind Number:EDA895-071-520-612
Manufacturer:EDAC
Manufacturer Number:895-071-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-520-612

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector in sleek black. Engineered for reliability, it boasts a contact material of copper alloy and a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in demanding environments. With 71 positions and a row spacing of .2 inches, it offers ample connectivity options for your projects. Its straight mount orientation and compact .1-inch pitch make it easy to integrate seamlessly into your design. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient data transmission in your electronic devices.