895-071-521-102

Heilind Number:EDA895-071-521-102
Manufacturer:EDAC
Manufacturer Number:895-071-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-521-102

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board PCB Connector. Designed for optimal performance, this connector boasts a straight mount orientation, making installation a breeze. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. The 71 positions offer ample connectivity options, while the copper alloy contact material guarantees reliable transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in this connector to streamline your electronic setups seamlessly.