895-071-521-103

Heilind Number:EDA895-071-521-103
Manufacturer:EDAC
Manufacturer Number:895-071-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-521-103

Detailed Description

Enhance your board-to-board connectivity with our high-performance PCB connector. Designed for seamless integration, this connector features a straight mount orientation for easy installation. With 71 positions and a compact .1-inch pitch, it offers ample connectivity in a space-efficient design. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh environments. Copper alloy contacts guarantee optimal conductivity, while an amperage rating of 3A provides ample power for your applications. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this versatile and dependable connector.