895-071-521-408

Heilind Number:EDA895-071-521-408
Manufacturer:EDAC
Manufacturer Number:895-071-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-521-408

Detailed Description

Enhance your circuitry with this high-performance board-to-board PCB connector, designed for seamless integration in black-colored devices. Built for durability, the housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a single row layout and a total of 71 positions, this connector offers ample connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your systems with this essential component for seamless connectivity and optimal performance.