895-071-521-602

Heilind Number:EDA895-071-521-602
Manufacturer:EDAC
Manufacturer Number:895-071-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, its durable UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability in any application. Featuring 71 positions in a single row, this connector offers ample connectivity options with a pitch of .1 inch, making it perfect for a wide range of PCB projects. Crafted with copper alloy contacts and rated for an amperage of 3A, it guarantees efficient power transmission. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for use in various environments. Upgrade your board-to-board connections with this essential component.