895-071-521-603

Heilind Number:EDA895-071-521-603
Manufacturer:EDAC
Manufacturer Number:895-071-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-521-603

Detailed Description

Enhance your PCB connectivity with our high-performance black Board To Board PCB Connector. Featuring a single row design with 71 copper alloy positions, this connector ensures seamless data transfer. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and stable mounting on your PCB. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic applications. Trust in our connector for reliable and efficient performance.