895-071-521-604

Heilind Number:EDA895-071-521-604
Manufacturer:EDAC
Manufacturer Number:895-071-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-521-604

Detailed Description

Enhance your connectivity with this high-performance PCB connector, designed for seamless integration in your electronic projects. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With a single row layout and a total of 71 positions, this connector offers ample room for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy mating. Perfect for board-to-board applications, it boasts a straight mount orientation for hassle-free installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB setup. Trust in its quality and performance for seamless data transfer in your projects.