895-071-521-607

Heilind Number:EDA895-071-521-607
Manufacturer:EDAC
Manufacturer Number:895-071-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-521-607

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient black Board-to-Board PCB Connector. Featuring a single row design with 71 positions, it ensures seamless communication between circuit boards. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precision and stability in mounting orientation. Elevate your PCB assembly process with this essential connector, a must-have in any professional setup.