895-071-521-612

Heilind Number:EDA895-071-521-612
Manufacturer:EDAC
Manufacturer Number:895-071-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-521-612

Detailed Description

Elevate your connectivity with this high-performance black Card Edge Connector. Designed for seamless integration into your PCB setup, it boasts a single row configuration with 71 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, its housing guarantees reliability in any operating environment. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Whether you're working in industrial or commercial settings, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice. Trust in this essential connector for seamless board-to-board connections in your electronic projects.