895-071-523-102

Heilind Number:EDA895-071-523-102
Manufacturer:EDAC
Manufacturer Number:895-071-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-523-102

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 71 positions with a single row layout, ensuring efficient and organized signal transfer. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in demanding environments. Each contact is expertly crafted from Copper Alloy, providing optimal conductivity and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for diverse applications. Its straight mount orientation facilitates easy installation, while its robust construction and superior performance make it an essential component in any electronics setup. Elevate your connectivity solutions with this top-of-the-line Board To Board PCB Connector.