895-071-523-407

Heilind Number:EDA895-071-523-407
Manufacturer:EDAC
Manufacturer Number:895-071-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-523-407

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, its 71 positions offer ample room for secure and efficient data transmission. The connector's sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability even in the most demanding environments. With a low amperage of 3A and copper alloy contacts, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for high-performance applications. Upgrade your PCB setup with this essential component for seamless and reliable connectivity.