895-071-523-602

Heilind Number:EDA895-071-523-602
Manufacturer:EDAC
Manufacturer Number:895-071-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-523-602

Detailed Description

Enhance your PCB connectivity with our premium Black Card Edge Connector. Designed for seamless integration, this connector features 71 positions in a single row, with a compact pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. With a straight mount orientation, it facilitates easy installation, making it an essential component for your connectivity solutions. Explore the possibilities with this top-of-the-line connector, perfect for various applications in the electronics industry.