895-071-524-101

Heilind Number:EDA895-071-524-101
Manufacturer:EDAC
Manufacturer Number:895-071-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 71 positions, it ensures seamless data transmission between boards. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability in all conditions. The black color and straight mount orientation make it easy to integrate into your setup. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for efficient board-to-board communication in your projects.