895-071-524-102

Heilind Number:EDA895-071-524-102
Manufacturer:EDAC
Manufacturer Number:895-071-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-524-102

Detailed Description

Enhance your connectivity with this sleek and efficient board to board PCB connector. Designed for seamless integration, it features 71 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers durability and safety in various operating environments, with a wide temperature range of -40 to 105 °C. Made with high-quality copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your setup with this essential connector, perfect for a wide range of electronic projects.