895-071-524-412

Heilind Number:EDA895-071-524-412
Manufacturer:EDAC
Manufacturer Number:895-071-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-524-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board mating, it features 71 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inch, it provides secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial environments. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your PCB design with this essential component.