895-071-525-107

Heilind Number:EDA895-071-525-107
Manufacturer:EDAC
Manufacturer Number:895-071-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-525-107

Detailed Description

Connect with precision using our Board To Board PCB Connector, designed for seamless integration in electronic systems. With 71 positions and a 0.1-inch pitch, this connector ensures reliable connectivity for your PCB assemblies. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Featuring copper alloy contacts, it offers excellent conductivity for optimal performance. With a straight mount orientation and a row spacing of 0.2 inches, this connector facilitates easy installation on your PCB. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for high-speed data transmission and power delivery, this connector is a vital component for your electronic projects. Trust in its quality and functionality for seamless connectivity solutions.