895-071-525-404

Heilind Number:EDA895-071-525-404
Manufacturer:EDAC
Manufacturer Number:895-071-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single row configuration with 71 positions ensure optimal space utilization. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting, secure connections. With a pitch of .1 inch and row spacing of .2 inch, precision mating is effortless. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications, meeting the highest performance standards. Upgrade your setup with this essential component for efficient and reliable circuitry.