895-071-525-602

Heilind Number:EDA895-071-525-602
Manufacturer:EDAC
Manufacturer Number:895-071-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-525-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for precision and performance, this essential component features 71 positions for seamless data transfer. The connector boasts a sleek black color, elevating the aesthetic of your setup. With an amperage of 3A and contact material crafted from durable copper alloy, it ensures reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both safety and longevity. Its straight mount orientation and compact .1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality even in extreme conditions. Upgrade your connectivity game with this essential connector.