895-071-540-102

Heilind Number:EDA895-071-540-102
Manufacturer:EDAC
Manufacturer Number:895-071-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-540-102

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Card Edge Connector, designed for seamless and efficient board-to-board interfacing. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With 71 positions, copper alloy contacts, and a row spacing of .2 inches, it offers ample room for your electronic components to connect flawlessly. Operating smoothly within a wide temperature range of -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Its straight mount orientation and precise .1-inch pitch make installation a breeze. Elevate your circuitry with this essential component, perfect for various applications in the realm of electronics and technology.