895-071-540-104

Heilind Number:EDA895-071-540-104
Manufacturer:EDAC
Manufacturer Number:895-071-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-540-104

Detailed Description

Enhance connectivity with our high-performance Black Card Edge Connector, meticulously designed for seamless integration in your PCB assemblies. With a precise pitch of .1 inches and row spacing of .2 inches, this connector offers 71 positions for optimal signal transfer. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures durability and reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105 °C. Its straight mount orientation and single row design facilitate easy installation, making it an essential component for your electronic projects. Elevate your connectivity solutions with this premium connector, a must-have in any engineer's toolkit.