895-071-540-404

Heilind Number:EDA895-071-540-404
Manufacturer:EDAC
Manufacturer Number:895-071-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-540-404

Detailed Description

Enhance connectivity in your electronic devices with this straight-mount PCB connector. Crafted with precision, this black component features 71 positions for seamless integration on your circuit board. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105°C. The copper alloy contacts and .1-inch pitch guarantee secure and efficient signal transmission. With a single row design and .2-inch row spacing, it offers convenient installation and optimal space utilization. Perfect for various applications, this connector is a vital component in enhancing your device's functionality.