895-071-540-412

Heilind Number:EDA895-071-540-412
Manufacturer:EDAC
Manufacturer Number:895-071-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features 71 positions with a single row layout, perfect for efficient board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures long-lasting quality and stability. With a precise pitch of .1 inches and row spacing of .2 inches, it guarantees optimal signal transmission. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Ideal for a wide range of applications, this connector is a must-have for any electronics project.