895-071-540-602

Heilind Number:EDA895-071-540-602
Manufacturer:EDAC
Manufacturer Number:895-071-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-540-602

Detailed Description

Elevate your PCB connectivity with this sleek black Board to Board Card Edge Connector. Designed for precision and durability, it features 71 positions with a single row layout, ensuring seamless data transfer. The UL 94V-0 Polyphenylene Sulfide housing material guarantees high performance even in challenging environments, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and maintenance. Its straight mount orientation further enhances accessibility, making it a versatile choice for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.