895-071-540-607

Heilind Number:EDA895-071-540-607
Manufacturer:EDAC
Manufacturer Number:895-071-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-540-607

Detailed Description

Efficiently connect your PCBs with our Board To Board PCB Connector. Designed for seamless integration, this black connector features 71 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility and durability for various applications. Trust in its high-quality construction to facilitate smooth and secure connections in your electronic setups.