895-071-541-102

Heilind Number:EDA895-071-541-102
Manufacturer:EDAC
Manufacturer Number:895-071-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-541-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 71 positions in a single row, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and stable connections. The contact material, Copper Alloy, ensures optimal conductivity. Operating in a wide temperature range from -40 to 105 °C, it is perfect for various environments. Its straight mount orientation offers versatility in installation. Trust in our connector for reliable and seamless board-to-board connections in your applications.