895-071-541-402

Heilind Number:EDA895-071-541-402
Manufacturer:EDAC
Manufacturer Number:895-071-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-541-402

Detailed Description

Enhance your connectivity with our advanced Board To Board PCB Connector, designed to streamline your electronic setups with precision and efficiency. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. Featuring a single row layout with 71 positions, it offers ample room for seamless PCB connections. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity for uninterrupted data transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment and secure attachment. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Elevate your circuitry with this essential component, perfect for a range of applications in the technology and electronics industries.