895-071-541-412

Heilind Number:EDA895-071-541-412
Manufacturer:EDAC
Manufacturer Number:895-071-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-541-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring 71 positions within a single row, this straight-mount connector ensures seamless integration for your electronic devices. Its durable UL 94V-0 Polyphenylene Sulfide housing, along with copper alloy contact material, guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.