895-071-541-607

Heilind Number:EDA895-071-541-607
Manufacturer:EDAC
Manufacturer Number:895-071-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-541-607

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring 71 positions in a single row, it ensures efficient data transmission on your PCB. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability, even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector offers seamless conductivity. Its straight mount orientation and compact design make it easy to integrate, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any application. Upgrade your setup with this essential connector for seamless and reliable connections.