895-071-541-608

Heilind Number:EDA895-071-541-608
Manufacturer:EDAC
Manufacturer Number:895-071-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-541-608

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, meticulously designed for seamless performance. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and reliability. Featuring 71 positions arranged in a single row, this connector ensures efficient power delivery with an amperage of 3A. The contact material, crafted from high-quality copper alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic assemblies with this Straight-mount orientation connector, a must-have for any professional setup.