895-071-542-102

Heilind Number:EDA895-071-542-102
Manufacturer:EDAC
Manufacturer Number:895-071-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-071-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-071-542-102

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 71 positions in a single row, with a compact .1-inch pitch and .2-inch row spacing. Crafted for durability and safety, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contacts composed of Copper Alloy. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. Its straight mount orientation ensures easy installation, making it an essential component for your electronic projects. Experience superior connectivity with this essential PCB connector.